Parametric results for: SDA03H0SBD under DIP Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sda03h0sbd
Select parts from the table below to compare.
Compare
Compare
SDA03H0SBD
C&K
$2.0342 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 9.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 C & K COMPONENTS
SDA03H0SBD
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 9.6 mm ITT CANNON unknown EAR99 8536.50.90.65
SDA03H0SBDR
C&K
Check for Price Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 9.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS