Filter Your Search
1 - 1 of 1 results
![]() |
SD552-722T
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 11.8 V | 20 kHz | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 115V REFERENCE INPUT | -15 V | 1 | 400 mA | HYBRID | OTHER | R-XDMA-P28 | Not Qualified | 105 °C | -55 °C | 28 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 66.548 mm | 4.2 mm | 79.248 mm | POWERCUBE | MODULE | , | 28 | unknown | 8542.39.00.01 |