Filter Your Search
1 - 10 of 20 results
![]() |
SD103C-T
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
SD103C-TR
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
S-LMSD103CT1G
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G2 | AEC-Q101 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
![]() |
LMSD103CT/R13
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
![]() |
LMSD103CT/R7
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, MICROMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
![]() |
LLSD103CT/R7
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
![]() |
SD103C-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 370 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | ||||||||||
|
SD103C(TAPE-REEL)
Diodes Incorporated
|
Check for Price Buy | Obsolete | 600 mV | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | 10 V | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-XALF-W2 | unknown | EAR99 | ||||||||||||||||
![]() |
LLSD103C-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 350 mA | 600 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | ROHS COMPLIANT, GLASS, MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
LMSD103CT1G
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1.5 A | 1 | R-PDSO-G2 | 1 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 |