Parametric results for: SD-14621FS-805L under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd14621fs805l
Select parts from the table below to compare.
Compare
Compare
SD-14621FS-805L
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 5 kHz 2.5 rps 1 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CDFP-F54 Not Qualified e0 70 °C 54 CERAMIC DFP FL54,.75 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 38.1 mm DATA DEVICE CORP DFP 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 54 compliant 8542.39.00.01