Parametric results for: SD-14597D1-304 under Position Converters

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: sd14597d1304
Select parts from the table below to compare.
Compare
Compare
SD-14597D1-304
Data Device Corporation
Check for Price No No Active 5 V 130 V 1 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DIP, DIP36,.6 36 compliant 8542.39.00.01
SD-14597D1-304Z
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14597D1-304W
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14597D1-304S
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597D1-304K
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597D1-304Q
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597D1-304Y
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597D1-304L
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01