Parametric results for: SD-14592F2-802S under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd14592f2802s
Select parts from the table below to compare.
Compare
Compare
SD-14592F2-802S
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 1 kHz 2.5 rps 4.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01