Filter Your Search
1 - 1 of 1 results
![]() |
SD-14551DS-424W
Data Device Corporation
|
Check for Price | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQMA-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 |