Parametric results for: SD-14531F2-175Y under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sd14531f2175y
Select parts from the table below to compare.
Compare
Compare
SD-14531F2-175Y
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 1 kHz 2.5 rps 1.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01