Parametric results for: SCW05A-12 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scw05a12
Select parts from the table below to compare.
Compare
Compare
SCW05A-12
Mean Well
Check for Price Buy Yes Yes Obsolete NO 12 V 470 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 80 % 18 V 9 V 0.5 % 0.5 % 1 1 12.24 V 11.76 V OVER LOAD, SHORT CIRCUIT 0.02121 Vrms 5.6 W NO R-MDMA-P8 EAC 71 °C -40 °C 8 METAL DMA MODULE,8/24LEAD,0.6 RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 12.7 mm 20.3 mm MEAN WELL ENTERPRISES CO LTD unknown 8542.39.00.01 Mean Well