Filter Your Search
1 - 1 of 1 results
|
SCT625C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.55 V | 4 mA | 80 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | 200 V/us | 1.3 V | 300 A | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.30.00.80 |