Parametric results for: SCL4006BC+ under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: scl4006bc
Select parts from the table below to compare.
Compare
Compare
SCL4006BC+
Solid State Scientific Inc
Check for Price No Obsolete 5 V 500 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 15 V 3 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4006BC
Solid State Scientific Inc
Check for Price No Obsolete 5 V 500 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 15 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4006BC
R & E International Inc
Check for Price Obsolete 5 V 500 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS 1.25 MHz TRUE 15 V 3 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL R & E INTERNATIONAL INC , unknown 8542.39.00.01 DIE 14