Parametric results for: SCL400-6 under Terminals

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: scl4006
Select parts from the table below to compare.
Compare
Compare
SCL400-6
Panduit Corp
$33.0600 Yes Active SPLICE TERMINAL FEMALE 400 AWG PANDUIT CORP compliant EAR99 8536.90.40.00
SCL4006BE
R & E International Inc
Check for Price Obsolete R & E INTERNATIONAL INC unknown 8542.39.00.01 DIE DIE RIGHT 4000/14000/40000 R-PDIP-T14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY DIP RECTANGULAR IN-LINE 500 ns Not Qualified 15 V 3 V 5 V NO CMOS INDUSTRIAL THROUGH-HOLE DUAL NEGATIVE EDGE 1.25 MHz
SCL4006ABE
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-PDIP-T14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY DIP RECTANGULAR IN-LINE 500 ns Not Qualified 15 V 3 V 5 V NO CMOS INDUSTRIAL THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.17 mm DIP14,.3 5.33 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006ABE++
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-PDIP-T14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY DIP RECTANGULAR IN-LINE 500 ns 15 V 3 V 5 V NO CMOS INDUSTRIAL THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.17 mm DIP14,.3 5.33 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006BC+
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-XDIP-T14 SERIAL IN SERIAL OUT 5 4 14 125 °C -55 °C TRUE CERAMIC DIP RECTANGULAR IN-LINE 500 ns 15 V 3 V 5 V NO CMOS MILITARY THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.94 mm DIP14,.3 5.08 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006BH
R & E International Inc
Check for Price Obsolete R & E INTERNATIONAL INC unknown 8542.39.00.01 DIE DIE, RIGHT 4000/14000/40000 X-XUUC-N13 SERIAL IN SERIAL OUT 5 4 13 125 °C -55 °C TRUE UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP 500 ns Not Qualified 15 V 3 V 5 V YES CMOS MILITARY NO LEAD UPPER NEGATIVE EDGE 1.25 MHz 13
SCL4006ABD
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-XDIP-T14 SERIAL IN SERIAL OUT 5 4 14 125 °C -55 °C TRUE CERAMIC DIP RECTANGULAR IN-LINE 500 ns Not Qualified 15 V 3 V 5 V NO CMOS MILITARY THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.94 mm DIP14,.3 5.08 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006BE+
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-PDIP-T14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY DIP RECTANGULAR IN-LINE 500 ns 15 V 3 V 5 V NO CMOS INDUSTRIAL THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.17 mm DIP14,.3 5.33 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006ABE+
Solid State Scientific Inc
Check for Price No Obsolete SOLID STATE SCIENTIFIC INC unknown 8542.39.00.01 DIP, DIP14,.3 RIGHT 4000/14000/40000 R-PDIP-T14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY DIP RECTANGULAR IN-LINE 500 ns 15 V 3 V 5 V NO CMOS INDUSTRIAL THROUGH-HOLE DUAL NEGATIVE EDGE e0 19.17 mm DIP14,.3 5.33 mm Tin/Lead (Sn/Pb) 2.54 mm 7.62 mm
SCL4006BS
R & E International Inc
Check for Price Obsolete R & E INTERNATIONAL INC unknown 8542.39.00.01 SOIC , RIGHT 4000/14000/40000 R-PDSO-G14 SERIAL IN SERIAL OUT 5 4 14 85 °C -40 °C TRUE PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE 500 ns Not Qualified 15 V 3 V 5 V YES CMOS INDUSTRIAL GULL WING DUAL NEGATIVE EDGE 1.25 MHz 14