Filter Your Search
1 - 2 of 2 results
![]() |
SCAN921023SLC/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, BGA-49 | 49 | compliant | 8542.39.00.01 | ||
|
SCAN921023SLC/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | BGA-49 | compliant | 8542.39.00.01 |