Filter Your Search
1 - 5 of 5 results
|
SC7001Q
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 3 V | CMOS | 2 | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | 50 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | HANGZHOU SILAN MICROELECTRONICS CO LTD | QFP, QFP80,.7X.9,32 | compliant | 8542.39.00.01 | 3 V | A/D CONVERTER | 0.2 % | 1 | BINARY | |||||||||||||||||||||||
|
SC700WLTRC
Semtech Corporation
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SEMTECH CORP | unknown | 8542.39.00.01 | EAR99 | SEMTECH | |||||||||||||||||||||||||||||||||||||||||||
![]() |
SC700-3
Data Device Corporation
|
Check for Price | Active | 15 V | 14 | HYBRID | -15 V | 1 | 83 mA | 15.75 V | 14.25 V | NO | COMMERCIAL | R-MDIP-T36 | Not Qualified | 70 °C | 36 | METAL | DIP | DIP22/28,2.2,200 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 43.18 mm | 5.3 mm | 19.7 mm | DATA DEVICE CORP | DIP, DIP22/28,2.2,200 | compliant | 8542.39.00.01 | 11.8 V | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DIP | 36 | 5.2 arc min | -15.75 V | -14.25 V | 1 kHz | 10 rps | ||||||||||||
![]() |
SC700-1
Data Device Corporation
|
Check for Price | Active | 15 V | 16 | HYBRID | -15 V | 1 | 83 mA | 15.75 V | 14.25 V | NO | OTHER | R-MDIP-T36 | Not Qualified | 105 °C | -55 °C | 36 | METAL | DIP | DIP22/28,2.2,200 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 43.18 mm | 5.3 mm | 19.7 mm | DATA DEVICE CORP | 0.430 INCH HEIGHT, KOVAR, MODULE-36 | compliant | 8542.39.00.01 | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DIP | 36 | 4 arc min | -15.75 V | -14.25 V | 1 kHz | 2.5 rps | ||||||||||||
|
SC700HWLTRC
Semtech Corporation
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | SEMTECH CORP | unknown | 8542.39.00.01 | EAR99 |