Parametric results for: SC511658MZP40R2 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sc511658mzp40r2
Select parts from the table below to compare.
Compare
Compare
SC511658MZP40R2
onsemi
Check for Price Obsolete 32 40 MHz 32 24 20 MHz YES 3.3 V MICROCONTROLLER, RISC HCMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 3.6 V 3 V S-PBGA-B272 Not Qualified 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm ON SEMICONDUCTOR BGA BGA, 272 unknown 8542.31.00.01
SC511658MZP40R2
Freescale Semiconductor
Check for Price No No Transferred 32 40 MHz 32 24 20 MHz YES 3.3 V MICROCONTROLLER, RISC HCMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES FLASH 3.6 V 3 V S-PBGA-B272 Not Qualified e0 3 235 30 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 272 not_compliant 8542.31.00.01 3A991.A.2
SC511658MZP40R2
NXP Semiconductors
Check for Price No Obsolete 32 40 MHz 458752 32 24 20 MHz 101 YES 3.3 V MICROCONTROLLER, RISC HCMOS ALSO REQUIRES 5V SUPPLY NO NO NO NO 8 YES FLASH 3.6 V 3 V S-PBGA-B272 Not Qualified e0 3 235 30 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm NXP SEMICONDUCTORS BGA, unknown 8542.31.00.01 3A991.A.2