Filter Your Search
1 - 1 of 1 results
![]() |
SC4525ASETRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 28 V | 8 V | 6.6 A | YES | BUCK | 1.56 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |