Filter Your Search
1 - 1 of 1 results
|
SC4524ESETRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 28 V | 3 V | 2 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |