Parametric results for: SC431CSK-1TRT under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sc431csk1trt
Select parts from the table below to compare.
Compare
Compare
SC431CSK-1.TRT
Semtech Corporation
Check for Price Yes Yes Active 2.495 V 2.47 V 2.52 V 10 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SEMTECH CORP SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
SC431CSK-1TRT
Semtech Corporation
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 10 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SEMTECH CORP SOT-23 ROHS COMPLIANT, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 SEMTECH