Filter Your Search
1 - 2 of 2 results
![]() |
SC431CSK-1TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
![]() |
SC431CSK-1.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |