Parametric results for: SC431CS-1.TR under Voltage References

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: sc431cs1tr
Select parts from the table below to compare.
Compare
Compare
SC431CS-1.TRT
Semtech Corporation
Check for Price Yes Obsolete 2.495 V 2.5 V 30 V 10 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16032064 ppm/°C R-PDSO-G8 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SEMTECH CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
SC431CS-1TR
Semtech Corporation
Check for Price No No Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMTECH CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
SC431CS-1.TR
Semtech Corporation
Check for Price No No Active 2.495 V 2.47 V 2.52 V 10 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMTECH CORP SOIC SO-8 8 unknown EAR99 8542.39.00.01