Filter Your Search
1 - 1 of 1 results
![]() |
SC427MLTRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 5 V | 28 V | 3 V | 10 A | YES | BUCK | 1 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5V TO 5.5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XXMA-N32 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5 mm | 1 mm | SEMTECH CORP | QFN | MLPQ-32 | 32 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |