Parametric results for: SC403MLTRT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc403mltrt
Select parts from the table below to compare.
Compare
Compare
SC403MLTRT
Semtech Corporation
Check for Price Buy Yes Obsolete 12 V 5 V 28 V 3 V 6 A YES BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm SEMTECH CORP QFN HVQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01 SEMTECH