Filter Your Search
1 - 10 of 78 results
|
SC451ITSTRT
Semtech Corporation
|
$3.7350 Buy | Yes | Not Recommended | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | SEMTECH | e3 | 1 | 260 | MATTE TIN | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SC4525ASETRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | e3 | MATTE TIN | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 28 V | 8 V | 12 V | R-PDSO-G8 | 4.9 mm | 1 | 8 | 125 °C | -40 °C | 6.6 A | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Not Qualified | 1.75 mm | YES | BUCK | 1.56 MHz | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | 3.9 mm | ||||||||||||||||||||||||||
|
SC45-23
Teledyne Technologies Inc
|
Check for Price Buy | No | Contact Manufacturer | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.80.00 | e0 | Tin/Lead (Sn/Pb) | 100 °C | -40 °C | 12.5 mA | 3.5 V | DC | Back to Back SCR | 4.19 mm | 21.6 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SC4503TSKTRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | e3 | MATTE TIN | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | 5 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 20 V | 2.5 V | 3 V | R-PDSO-G5 | 2.9 mm | 1 | 5 | 85 °C | -40 °C | 2.5 A | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Not Qualified | 1 mm | YES | BOOST | 1.55 MHz | INDUSTRIAL | GULL WING | 950 µm | DUAL | 1.6 mm | ||||||||||||||||||||||||||
![]() |
SC4517AIMLTRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | e3 | 1 | MATTE TIN | SOIC | HVSON, SOLCC8,.11,20 | 8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 12 V | S-PDSO-N8 | 3 mm | 1 | 8 | 85 °C | -40 °C | 1.5 A | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Not Qualified | 1 mm | YES | BUCK | 1.6 MHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | 3 mm | ||||||||||||||||||||||||||
|
SC45F1E223ZYJ
TDK Corporation
|
Check for Price Buy | Obsolete | SC45 | TDK CORP | unknown | EAR99 | , | 3.5 mm | 2 | 85 °C | 25 °C | Radial | 22 nF | CERAMIC CAPACITOR | CERAMIC | 20 % | 80 % | 25 V | SC45 | -80/+30ppm/Cel ppm/°C | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SC4537ULTRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | e3 | 1 | 260 | MATTE TIN | SOIC | HVSON, | 10 | S-PDSO-N10 | 3 mm | 1 | 10 | 85 °C | -40 °C | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Not Qualified | 600 µm | YES | INDUSTRIAL | NO LEAD | 500 µm | DUAL | 3 mm | LED DISPLAY DRIVER | 1 | 16 V | 2.6 V | 3.6 V | |||||||||||||||||||||||||||||
![]() |
SC4518ISTRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | SEMTECH | e3 | 1 | MATTE TIN | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 2.9 V | 12 V | R-PDSO-G8 | 4.9 mm | 1 | 8 | 85 °C | -40 °C | 2 A | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Not Qualified | 1.75 mm | YES | BUCK | 1.2 MHz | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | ||||||||||||||||||||||||
![]() |
SC4525CSETRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | SEMTECH | NOT SPECIFIED | SOIC | HALOGEN FREE AND ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 28 V | 3 V | 12 V | R-PDSO-G8 | 4.9 mm | 1 | 8 | 105 °C | -40 °C | 6.6 A | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Not Qualified | 1.75 mm | YES | BUCK | 1.56 MHz | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | NOT SPECIFIED | ||||||||||||||||||||||||||
|
SC452
Semtech Corporation
|
Check for Price Buy | Obsolete | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | SEMTECH | , |