Filter Your Search
1 - 1 of 1 results
![]() |
SC16C654BIA68,529
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 8 | 5 | 0.625 MBps | 80 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 5V SUPPLY | NO | MIL STD 1553A; MIL STD 1553B | YES | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-188-2, LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP |