Filter Your Search
1 - 4 of 4 results
![]() |
SC1566I5T-1.8T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 4.19 mm | 10.16 mm | 16.51 mm | SEMTECH CORP | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH | |||
![]() |
SC1566I5T-1.8.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | 350 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PSFM-T5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.19 mm | 10.16 mm | 16.51 mm | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
SC1566I5T1.8T
Semtech Corporation
|
Check for Price | Yes | Active | 1.8 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | TUBE | NO | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
![]() |
SC1566I5T-1.8.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 350 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 4.19 mm | 10.16 mm | 16.51 mm | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |