Filter Your Search
1 - 5 of 5 results
![]() |
SC1545CS-1.8TRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 12.72 V | 11.28 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
![]() |
SC1545CS-1.8TR
Semtech Corporation
|
Check for Price Buy | No | No | Obsolete | 12.72 V | 11.28 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
SC1545CS.TR
Semtech Corporation
|
Check for Price Buy | Obsolete | 12.72 V | 11.28 V | 2.525 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.5881 V | 2.4619 V | 2.5 % | R-PDSO-G8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | MO-012AA, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
SC1545CS
Semtech Corporation
|
Check for Price Buy | Obsolete | 5.3 V | 4.7 V | 2.525 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.5881 V | 2.4618 V | 2.5 % | R-PDSO-G8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
SC1545CSTR
Semtech Corporation
|
Check for Price Buy | Obsolete | 5.3 V | 4.7 V | 2.525 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.5881 V | 2.4618 V | 2.5 % | R-PDSO-G8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |