Parametric results for: SC1210-4R7 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sc12104r7
Select parts from the table below to compare.
Compare
Compare
AISC-1210-4R7J-T
Abracon Corporation
$0.2385 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 4 Ω 5 % YES 7.9 MHz 280 mA 60 MHz Ceramic 20 1411 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT 25 MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.7 mm 3.65 mm 2.95 mm ABRACON LLC CHIP compliant EAR99 8504.50.80.00 ABRACON
AISC-1210-4R7K-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 4 Ω 10 % YES 7.9 MHz 280 mA 60 MHz Ceramic 20 1411 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT 25 MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.7 mm 3.65 mm 2.95 mm ABRACON LLC compliant EAR99 8504.50.80.00
SC1210-4R7
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 260 mΩ 20 % YES 1 MHz 980 mA 1411 POWER INDUCTOR 1 NO Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.2 mm 3.5 mm 2.7 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
AISC-1210-4R7G-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 4 Ω 2 % YES 7.9 MHz 280 mA 60 MHz Ceramic 20 1411 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT 25 MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.7 mm 3.65 mm 2.95 mm ABRACON LLC compliant EAR99 8504.50.80.00