Parametric results for: SBRD81045T4G under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sbrd81045t4g
Select parts from the table below to compare.
Compare
Compare
SSBRD81045T4G
onsemi
Check for Price Yes Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE POWER 1 R-PSSO-G2 e3 AEC-Q101 1 175 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3 369C not_compliant EAR99 8541.10.00.80 2016-11-30 onsemi
SBRD81045T4G
onsemi
Check for Price Yes Yes Active 10 A 840 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE POWER 70 A 1 R-PSSO-G2 e3 AEC-Q101 1 175 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK (SINGLE GAUGE) TO-252 369C not_compliant EAR99 8541.10.00.80 onsemi 3