Filter Your Search
1 - 1 of 1 results
|
SBH41-NBPB-D10-SP-BK
Sullins Connector Solutions
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | PEG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | SURFACE MOUNT | 0.323 inch | 0.256 inch | 0.816 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |