Parametric results for: SB80C51SLAL under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sb80c51slal
Select parts from the table below to compare.
Compare
Compare
SB80C51SLAL
Intel Corporation
Check for Price No Obsolete 8 16 MHz 256 256 8051 8 15 16 MHz 24 2 YES 3.3 V MICROCONTROLLER CMOS 5 LED DRIVERS; 8-BIT HOST INTERFACE PORT NO NO NO FIXED POINT YES NO YES 2 1 8 NO 25 mA 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm INTEL CORP QFP SQFP-100 100 unknown 8542.31.00.01
SB80C51SLAL
Rochester Electronics LLC
Check for Price Contact Manufacturer 8 16 MHz 256 8051 8 15 16 MHz 24 YES 3.3 V MICROCONTROLLER CMOS NO NO YES NO 38 mA 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP SQFP-100 100 unknown 8542.31.00.01