Filter Your Search
1 - 3 of 3 results
|
SAM9X60-V/DWB
Microchip Technology Inc
|
$5.0364 | Active | 32 | 600 MHz | 69632 | 32 | 26 | 48 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.21 V | 1.12 V | INDUSTRIAL | S-PBGA-B228 | 105 °C | -40 °C | 228 | PLASTIC/EPOXY | TFBGA | BGA228,16X16,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 2019-09-24 | Microchip | ||||
|
SAM9X60-V/DWBVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 600 MHz | 69632 | 32 | 26 | 48 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.21 V | 1.12 V | INDUSTRIAL | S-PBGA-B228 | 105 °C | -40 °C | AEC-Q100 | 228 | PLASTIC/EPOXY | TFBGA | BGA228,16X16,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
SAM9X60V/DWB
Microchip Technology Inc
|
Check for Price | Active | 32 | 600 MHz | 69632 | 32 | 26 | 48 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 8 | 1.21 V | 1.12 V | INDUSTRIAL | S-PBGA-B228 | 105 °C | -40 °C | 228 | PLASTIC/EPOXY | TFBGA | BGA228,16X16,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | TFBGA, |