Filter Your Search
1 - 2 of 2 results
![]() |
SAK-XC164CS-16F40FBB
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 40 MHz | 131072 | 16 | 16 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
SAK-XC164CS-16F40FBB
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 16 | 40 MHz | 16 | 16 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | 100 | unknown |