Parametric results for: SAK-C164CI-8EM under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: sakc164ci8em
Select parts from the table below to compare.
Compare
Compare
SAK-C164CI-8EM
Siemens
Check for Price Buy Transferred 16 20 MHz 16 22 20 MHz 59 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.25 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD SIEMENS A G unknown 8542.31.00.01
SAK-C164CI-8EMDB
Infineon Technologies AG
Check for Price Buy Yes Obsolete 32 20 MHz 65536 4096 C166 59 5 YES MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO 2 8 8 YES OTPROM AUTOMOTIVE S-PQFP-G80 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80
SAK-C164CI-8EMCB
Infineon Technologies AG
Check for Price Buy Yes Obsolete 16 20 MHz 16 22 20 MHz 59 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.75 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 QFP 80
SAK-C164CI-8EM
Infineon Technologies AG
Check for Price Buy No Obsolete 16 20 MHz 32768 2048 80166 16 22 20 MHz 59 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 80 mA 5.5 V 4.75 V AUTOMOTIVE S-PQFP-G80 Not Qualified e0 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG unknown 8542.31.00.01 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 QFP 80 Infineon