Parametric results for: SAC5.0 under Transient Suppressors

Filter Your Search

1 - 10 of 284 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sac50
Select parts from the table below to compare.
Compare
Compare
SAC5.0
Littelfuse Inc
$0.1835 Buy Yes Active 13.2 V 300 µA 3 W 7.95 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 8.3 V 500 W 5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SAC5.0-B
Littelfuse Inc
$0.2463 Buy Yes Active 13.2 V 300 µA 3 W 7.95 V SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 8.3 V 500 W 5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SAC50
Littelfuse Inc
$0.3155 Buy Yes Active 86.2 V 1 µA 3 W 61.05 V SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 50 V 1 AVALANCHE 66.6 V 500 W 50 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SAC5.0-E3/54
Vishay Intertechnologies
$0.3325 Buy Yes Active 1 V 3 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
MSMBJSAC50
Microchip Technology Inc
$3.0367 Buy No Active 2.5 W SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip PLASTIC PACKAGE-2
MSMBJSAC50E3
Microchip Technology Inc
$3.0367 Buy Yes Active 2.5 W SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMBJSAC5.0E3
Microchip Technology Inc
$3.1323 Buy Yes Active 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMBJSAC5.0/TR
Microchip Technology Inc
$3.1573 Buy Active 10 V 300 µA 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W 5 V R-PDSO-C2 IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50 Microchip SMBJ, 2 PIN
MSMBJSAC5.0
Microchip Technology Inc
$3.2217 Buy No Active 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMBJSAC5.0E3/TR
Microchip Technology Inc
$3.4665 Buy Active 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50 Microchip