Filter Your Search
1 - 10 of 10 results
|
SAB80C535-N-T40/85
Siemens
|
Check for Price Buy | Transferred | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||
|
SAB80C535-N-T40/110
Siemens
|
Check for Price Buy | Transferred | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 110 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
SAB80C535-N-T40
Siemens
|
Check for Price Buy | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||||
![]() |
SAB80C535-N
Infineon Technologies AG
|
Check for Price Buy | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | YES | NO | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-68 | not_compliant | 8542.31.00.01 | LCC | 68 | ||||||||||||
![]() |
SAB80C535-N
Siemens
|
Check for Price Buy | Transferred | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | NO | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||
![]() |
SAB80C535-N-T40/110
Infineon Technologies AG
|
Check for Price Buy | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | YES | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 110 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-68 | not_compliant | 8542.31.00.01 | LCC | 68 | |||||||||||
![]() |
SAB80C535-N-T40
Infineon Technologies AG
|
Check for Price Buy | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||
![]() |
SAB80C535-N-T85
Siemens
|
Check for Price Buy | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||||
![]() |
SAB80C535-N-T85
Infineon Technologies AG
|
Check for Price Buy | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||
![]() |
SAB80C535-N-T40/85
Infineon Technologies AG
|
Check for Price Buy | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | YES | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-68 | not_compliant | 8542.31.00.01 | LCC | 68 |