Parametric results for: SAB80532-N under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sab80532n
Select parts from the table below to compare.
Compare
Compare
SAB80532-N-T40/85
Infineon Technologies AG
Check for Price Buy No Obsolete 8 12 MHz 128 8051 8 16 12 MHz 56 YES 5 V MICROCONTROLLER NMOS NO NO YES NO 175 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.21 mm 24.21 mm INFINEON TECHNOLOGIES AG LCC PLASTIC, LCC-68 68 not_compliant 8542.31.00.01
SAB80532-N
Infineon Technologies AG
Check for Price Buy No Obsolete 8 12 MHz 128 8051 8 16 12 MHz 56 YES 5 V MICROCONTROLLER NMOS NO NO YES NO 175 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.21 mm 24.21 mm INFINEON TECHNOLOGIES AG LCC PLASTIC, LCC-68 68 not_compliant 8542.31.00.01
SAB80532-N
Siemens
Check for Price Buy Transferred 8 12 MHz 8 16 12 MHz 56 YES 5 V MICROCONTROLLER NMOS NO NO YES NO 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01
SAB80532-N-T40/85
Siemens
Check for Price Buy Transferred 8 12 MHz 8 16 12 MHz 56 YES 5 V MICROCONTROLLER NMOS NO NO YES NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01