Filter Your Search
1 - 2 of 2 results
![]() |
SAB-C502-2R20N
Infineon Technologies AG
|
Check for Price Buy | No | Obsolete | 8 | 20 MHz | 16384 | 512 | 8051 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | ||||||||||||
|
SAB-C502-2R20N
Siemens
|
Check for Price Buy | Transferred | 8 | 10 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 256 X 8 ON-CHIP XRAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 33.9 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 |