Parametric results for: SA8.0CAHE3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa80cahe354
Select parts from the table below to compare.
Compare
Compare
SA8.0CAHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA8.0CAHE3/54
Vishay Intertechnologies
Check for Price Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant