Parametric results for: SA6.0A-TP-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: sa60atphf
Select parts from the table below to compare.
Compare
Compare
SA60A-TP-HF
Micro Commercial Components
Check for Price Yes End Of Life 96.8 V 3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 500 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA6.0A-TP-HF
Micro Commercial Components
Check for Price Yes End Of Life 10.3 V 3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 500 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50