Filter Your Search
1 - 10 of 11 results
|
SA2B-M3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1.5 µs | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | |||||||||||||||||||||
![]() |
SA2B-E3/61T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SA2B-E3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 950 mV | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||
|
SA2B-M3/61T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1.5 µs | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | Vishay | ||||||||||||||||||||
|
SA2B-M3/5AT
Vishay Semiconductors
|
Check for Price | Active | 2 A | 1.1 V | 1.5 µs | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
![]() |
SA2B-E3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||
![]() |
SA2B
SEMIKRON
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | R-PDSO-C2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SA2B1-103
Kyocera AVX Components
|
Check for Price | Active | L2-TYPE CIRCUIT | 1 | e0 | 125 °C | -55 °C | 2 | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 10 mF | 20 mΩ | 375 µm | DATA LINE FILTER | 31 µm | 70 dB | 100 MΩ | PANEL MOUNT | 5 A | 200 V | |||||||||||||||||||||||||||||||||
|
SA2B-M3/61T
Vishay Semiconductors
|
Check for Price | Active | 2 A | 1.1 V | 1.5 µs | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
![]() |
USA2B
SEMIKRON
|
Check for Price | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | R-PDSO-C2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.80 |