Parametric results for: SA22CA under Transient Suppressors

Filter Your Search

1 - 10 of 138 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: sa22ca
Select parts from the table below to compare.
Compare
Compare
SA22CA
Littelfuse Inc
$0.2030 No No Active 35.5 V 3 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 26.9 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE
SA22CAHE3/54
Vishay Intertechnologies
$0.3768 Yes Active 39.4 V 3 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 26.9 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant
SA22CA
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 35.5 V 3 W 25.65 V 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 26.9 V 500 W O-PALF-W2 DO-204AC ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 DO-15, 2 PIN
SA22CA-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 3 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 26.9 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 O-PALF-W2 DO-15 2
SA22CATR
World Products Inc
Check for Price Yes Yes Active 35.5 V 1 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 26.9 V 500 W Not Qualified O-XALF-W2 DO-15 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50
SA22CA
Diodes Incorporated
Check for Price No Yes Obsolete 35.5 V 1 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 26.9 V 500 W Not Qualified O-PALF-W2 e3 DO-15 1 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2 DO-15 2
SA22CA
Concord Semiconductor Corp
Check for Price Transferred 35.5 V 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 22 V O-PALF-W2 DO-204AC 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50 DO-15, 2 PIN
SA22CAPBFREE
Central Semiconductor Corp
Check for Price Yes Active 35.5 V 3 µA 26.2 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 28 V 500 W 22 V O-XALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-04-26
SA22CAR0G
Taiwan Semiconductor
Check for Price Yes Obsolete 46.6 V 3 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 500 W O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 DO-15, 2 PIN
FSA22CA
Transpro Electronics Corp
Check for Price Obsolete 30.6 V 22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 18.8 V TRANSPRO ELECTRONICS CORP unknown EAR99 8541.10.00.50