Parametric results for: SA16A under Transient Suppressors

Filter Your Search

1 - 10 of 160 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sa16a
Select parts from the table below to compare.
Compare
Compare
SA16A-E3/54
Vishay Intertechnologies
$0.1781 Yes Active 26 V 3 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SA16A
Littelfuse Inc
$0.2077 No No Active 26 V 3 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE 19.7 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON unknown LITTELFUSE DO-15 2 EAR99 8541.10.00.50
SA16AHE3/54
Vishay Intertechnologies
$0.3157 Yes Active 26 V 3 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SA16A
BrightKing Inc
Check for Price Yes Transferred 26 V 3 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 500 W O-PALF-W2 DO-204AC 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown EAR99 8541.10.00.50 DO-15, 2 PIN
SA16A
Concord Semiconductor Corp
Check for Price Transferred 26 V 18.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 16 V O-PALF-W2 DO-204AC 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50 DO-15, 2 PIN
SA16A
Kuwait Semiconductor Co Ltd
Check for Price Obsolete FORWARD INTERNATIONAL ELECTRONICS LTD unknown EAR99 8541.10.00.50
SA16A-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
SA16A-E3/73
Vishay Semiconductors
Check for Price Yes Yes Active 3 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 19.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 2 EAR99 8541.10.00.50 O-PALF-W2
SA16A
SynSemi Inc
Check for Price Contact Manufacturer SYNSEMI INC unknown EAR99 8541.10.00.50
SA16A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 26 V 19.15 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 20.5 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2