Parametric results for: S9S08SG32E1CTL under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s9s08sg32e1ctl
Select parts from the table below to compare.
Compare
Compare
S9S08SG32E1CTLR
NXP Semiconductors
$3.0150 Yes Active 8 40 MHz 16 MHz 22 YES 3 V MICROCONTROLLER NO YES YES 5.5 V 2.7 V e3 3 260 40 28 TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01
S9S08SG32E1CTL
NXP Semiconductors
$3.2627 Yes Active 8 40 MHz 16 MHz 22 YES 3 V MICROCONTROLLER NO YES YES 5.5 V 2.7 V e3 3 260 40 28 TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01
S9S08SG32E1CTLR
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 32768 1024 HCS08 YES FLASH 10 mA INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL FREESCALE SEMICONDUCTOR INC unknown
S9S08SG32E1CTL
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 32768 1024 HCS08 YES FLASH 10 mA INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL FREESCALE SEMICONDUCTOR INC unknown