Filter Your Search
1 - 4 of 4 results
|
S9S08AW16AE0VLDR
NXP Semiconductors
|
$4.7300 Buy | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
S9S08AW16AE0VLD
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | NXP | |||||
![]() |
S9S08AW16AE0VLDR
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | YES | CMOS | FLASH | 18.5 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | ||||||||||||||||||
![]() |
S9S08AW16AE0VLD
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | QFP | 44 |