Filter Your Search
1 - 2 of 2 results
|
S912XEQ384J3VALR
NXP Semiconductors
|
$17.1785 Buy | Yes | Active | 16 | 50 MHz | 393216 | 24576 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
S912XEQ384J3VALR
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 16 | 16 MHz | 393216 | 24576 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 112 |