Filter Your Search
1 - 1 of 1 results
![]() |
S8X8ES1AP
Littelfuse Inc
|
$0.3370 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 800 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 800 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |