Filter Your Search
1 - 2 of 2 results
|
S71KS512SC0BHB003
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | MEMORY CIRCUIT | HYPER RAM IS ORGANISED AS 8MX8 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | FBGA-24 | compliant | Infineon | ||||||
|
S71KS512SC0BHB003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | MEMORY CIRCUIT | HYPER RAM IS ORGANISED AS 8MX8 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-24 | compliant | 3A991.B.1.A | 8542.32.00.71 |