Parametric results for: S70GL02GT12FHIV20 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s70gl02gt12fhiv20
Select parts from the table below to compare.
Compare
Compare
S70GL02GT12FHIV20
Infineon Technologies AG
Check for Price Yes Active 2.1475 Gbit 16 128K 128MX16 3 V 120 ns FLASH 8 NO Y YES 100000 Write/Erase Cycles 1 2K 128000000 134.2177 M ASYNCHRONOUS 3-STATE 16/32 words PARALLEL 3 V YES 200 µA 160 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 e1 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm INFINEON TECHNOLOGIES AG FBGA-64 compliant Infineon
S70GL02GT12FHIV20
Cypress Semiconductor
Check for Price Yes Transferred 2.1475 Gbit 16 128MX16 3 V 120 ns FLASH 8 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B64 e1 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51