Parametric results for: S6E2C5AH0AGV2000A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s6e2c5ah0agv2000a
Select parts from the table below to compare.
Compare
Compare
S6E2C5AH0AGV2000A
Infineon Technologies AG
Check for Price Yes Active 32 200 MHz 2097152 262144 CORTEX-M4F 16 25 48 MHz 120 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 8 32 3 8 8 YES FLASH 236 mA 5.5 V 2.7 V S-PQFP-G144 3 125 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG compliant
S6E2C5AH0AGV2000A
Cypress Semiconductor
Check for Price Yes Yes Transferred MICROCONTROLLER, RISC CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 2017-02-20