Parametric results for: S6E2C48J0AGV2000A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s6e2c48j0agv2000a
Select parts from the table below to compare.
Compare
Compare
S6E2C48J0AGV2000A
Cypress Semiconductor
Check for Price Buy Yes Yes Transferred MICROCONTROLLER, RISC PURE TIN CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 2017-02-20
S6E2C48J0AGV2000A
Infineon Technologies AG
Check for Price Buy Yes Active 32 200 MHz 1048576 131072 CORTEX-M4F 16 25 48 MHz 152 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 8 32 3 8 8 YES FLASH 236 mA 5.5 V 2.7 V S-PQFP-G176 e3 3 125 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm INFINEON TECHNOLOGIES AG compliant